Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS711ELCTR-25AB-T

DigiKey Part Number
620-1371-2-ND - Tape & Reel (TR)
620-1371-1-ND - Cut Tape (CT)
620-1371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS711ELCTR-25AB-T
Description
CURRENT SENSOR HE/OL 25A 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS711ELCTR-25AB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1%
Mfr
Accuracy
±5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Response Time
4.6µs
For Measuring
AC/DC
Current - Supply (Max)
5.5mA
Sensor Type
Operating Temperature
-40°C ~ 85°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
55mV/A
Supplier Device Package
8-SOIC
Frequency
DC ~ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.05000€2.05
5€1.82000€9.10
10€1.73700€17.37
25€1.63640€40.91
50€1.56780€78.39
100€1.50510€150.51
500€1.37890€689.45
1 000€1.33190€1,331.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€1.26530€3,795.90
6 000€1.22773€7,366.38
Manufacturers Standard Package
Unit Price without VAT:€2.05000
Unit Price with VAT:€2.57275