
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Tray | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.31800 | €3.18 |
| 120 | €0.26683 | €32.02 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

