
2PH1-08-UA-SMT-B | |
|---|---|
DigiKey Part Number | 2057-2PH1-08-UA-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | 2PH1-08-UA-SMT-B |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2PH1-08-UA-SMT-B Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.079" (2.00mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.26300 | €2.63 |
| 100 | €0.22390 | €22.39 |
| 500 | €0.19976 | €99.88 |
| 1 000 | €0.19022 | €190.22 |
| 5 000 | €0.16979 | €848.95 |
| 10 000 | €0.16169 | €1,616.90 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |







