
125CH-B-08 | |
|---|---|
DigiKey Part Number | 2057-125CH-B-08-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-B-08 |
Description | CONN RCPT HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17400 | €1.74 |
| 25 | €0.16360 | €4.09 |
| 50 | €0.15560 | €7.78 |
| 100 | €0.14810 | €14.81 |
| 250 | €0.13880 | €34.70 |
| 500 | €0.13216 | €66.08 |
| 1 000 | €0.12584 | €125.84 |
| 3 000 | €0.11645 | €349.35 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |





