
125CH-A-08 | |
|---|---|
DigiKey Part Number | 2057-125CH-A-08-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-A-08 |
Description | CONN RCPT HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.13200 | €1.32 |
| 25 | €0.12360 | €3.09 |
| 50 | €0.11780 | €5.89 |
| 100 | €0.11210 | €11.21 |
| 250 | €0.10508 | €26.27 |
| 500 | €0.10006 | €50.03 |
| 1 000 | €0.09528 | €95.28 |
| 3 000 | €0.08817 | €264.51 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |






