
1388 | |
|---|---|
DigiKey Part Number | 1528-1180-ND |
Manufacturer | |
Manufacturer Product Number | 1388 |
Description | CONN RCPT TYPEA 4POS SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Contacts 4 |
Manufacturer Adafruit Industries LLC | Gender Receptacle |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Solder |
Connector Type USB-A (USB TYPE-A) | Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €1.01655 |











