


ABS06-32.768KHZ-9-T | |
|---|---|
DigiKey Part Number | 535-10246-2-ND - Tape & Reel (TR) 535-10246-1-ND - Cut Tape (CT) 535-10246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS06-32.768KHZ-9-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS06-32.768KHZ-9-T Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 90 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS06-32.768KHZ-7-T | Abracon LLC | 13 620 | 535-15020-1-ND | €1.40000 | Similar |
| ABS06-32.768KHZ-9-1-T | Abracon LLC | 68 846 | 535-10247-1-ND | €0.82000 | Parametric Equivalent |
| 9HT11-32.768KDZY-T | TXC CORPORATION | 18 843 | 887-2617-1-ND | €0.70000 | Similar |
| 9HT12-32.768KDZY-T | TXC CORPORATION | 163 906 | 887-2624-1-ND | €1.04000 | Similar |
| CM1610H32768DZCT | Citizen Finedevice Co Ltd | 3 497 | 300-8876-1-ND | €0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.55800 | €5.58 |
| 25 | €0.52840 | €13.21 |
| 50 | €0.50640 | €25.32 |
| 100 | €0.48550 | €48.55 |
| 250 | €0.45904 | €114.76 |
| 500 | €0.44006 | €220.03 |
| 1 000 | €0.42186 | €421.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.39455 | €1,183.65 |
| 6 000 | €0.37826 | €2,269.56 |
| 9 000 | €0.36904 | €3,321.36 |
| 15 000 | €0.35775 | €5,366.25 |
| 21 000 | €0.35052 | €7,360.92 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |




