12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-12.0000MHZ-8-K1Z-T3

DigiKey Part Number
535-14010-2-ND - Tape & Reel (TR)
535-14010-1-ND - Cut Tape (CT)
535-14010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-12.0000MHZ-8-K1Z-T3
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-12.0000MHZ-8-K1Z-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.39900€3.99
25€0.37760€9.44
50€0.36220€18.11
100€0.34720€34.72
250€0.32832€82.08
500€0.31474€157.37
1 000€0.30171€301.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.28218€846.54
6 000€0.27052€1,623.12
9 000€0.26392€2,375.28
15 000€0.25584€3,837.60
21 000€0.25066€5,263.86
30 000€0.24528€7,358.40
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730