18.432 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM7-18.432MHZ-D2Y-T

DigiKey Part Number
535-9841-2-ND - Tape & Reel (TR)
535-9841-1-ND - Cut Tape (CT)
535-9841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-18.432MHZ-D2Y-T
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-18.432MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
2-SMD (6x3.5)
Frequency Stability
±30ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-184-18-23A-JGN-TRECS Inc.1 000XC2095CT-ND€0.99000Similar
ECS-184-18-23G-JGN-TRECS Inc.366XC2344CT-ND€0.68000Parametric Equivalent
In-Stock: 14 165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.45000€4.50
25€0.42600€10.65
50€0.40840€20.42
100€0.39150€39.15
250€0.37028€92.57
500€0.35496€177.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.34029€340.29
2 000€0.32622€652.44
3 000€0.31826€954.78
5 000€0.30851€1,542.55
7 000€0.30226€2,115.82
10 000€0.29577€2,957.70
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.65260