


ABM3B-8.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 535-9721-2-ND - Tape & Reel (TR) 535-9721-1-ND - Cut Tape (CT) 535-9721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-8.000MHZ-10-1-U-T |
Description | CRYSTAL 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-8.000MHZ-10-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.52400 | €5.24 |
| 25 | €0.49480 | €12.37 |
| 50 | €0.47440 | €23.72 |
| 100 | €0.45480 | €45.48 |
| 250 | €0.43004 | €107.51 |
| 500 | €0.41226 | €206.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.39521 | €395.21 |
| 2 000 | €0.37887 | €757.74 |
| 3 000 | €0.36963 | €1,108.89 |
| 5 000 | €0.35831 | €1,791.55 |
| 7 000 | €0.35105 | €2,457.35 |
| 10 000 | €0.34352 | €3,435.20 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |











