



ABM10AIG-16.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13361-2-ND - Tape & Reel (TR) 535-13361-1-ND - Cut Tape (CT) 535-13361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-16.000MHZ-4Z-T3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-16.000MHZ-4Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±50ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.53900 | €5.39 |
| 25 | €0.50960 | €12.74 |
| 50 | €0.48840 | €24.42 |
| 100 | €0.46810 | €46.81 |
| 250 | €0.44272 | €110.68 |
| 500 | €0.42440 | €212.20 |
| 1 000 | €0.40686 | €406.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.38052 | €1,141.56 |
| 6 000 | €0.36480 | €2,188.80 |
| 9 000 | €0.35591 | €3,203.19 |
| 15 000 | €0.34502 | €5,175.30 |
| 21 000 | €0.33804 | €7,098.84 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |











