


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.35000 | €32.35 |
| 10 | €25.00200 | €250.02 |
| 25 | €22.67040 | €566.76 |
| 50 | €21.09580 | €1,054.79 |
| 100 | €19.66970 | €1,966.97 |
| 250 | €17.98992 | €4,497.48 |
| 500 | €16.89408 | €8,447.04 |
| Unit Price without VAT: | €32.35000 |
|---|---|
| Unit Price with VAT: | €40.59925 |


