
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Replacement Respirator Filter | |
Color | Pink | |
Size | - | |
Weight | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | €24.08600 | €120.43 |
Unit Price without VAT: | €24.08600 |
---|---|
Unit Price with VAT: | €30.22793 |