

216-7383-55-1902 | |
|---|---|
DigiKey Part Number | 3M5078-ND |
Manufacturer | |
Manufacturer Product Number | 216-7383-55-1902 |
Description | CONN SOCKET SOIC 16POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos SOIC Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 216-7383-55-1902 Models |
Category | Termination Solder |
Manufacturer 3M | Contact Finish - Post Gold |
Series | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Packaging Bulk | Contact Material - Post Beryllium Copper |
Part Status Active | Housing Material Polyethersulfone (PES), Glass Filled |
Type SOIC | Operating Temperature -55°C ~ 150°C |
Number of Positions or Pins (Grid) 16 (2 x 8) | Termination Post Length 0.140" (3.56mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.60000 | €36.60 |
| 10 | €31.10600 | €311.06 |
| 30 | €28.78667 | €863.60 |
| 50 | €27.76840 | €1,388.42 |
| 100 | €26.44450 | €2,644.45 |
| 250 | €24.79092 | €6,197.73 |
| Unit Price without VAT: | €36.60000 |
|---|---|
| Unit Price with VAT: | €45.93300 |


