Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150224-2000-RB-WD | |
|---|---|
DigiKey Part Number | 3M5315TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150224-2000-RB-WD |
Description | CONN RCPT 24POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 150224-2000-RB-WD Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.183" (4.65mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0791098611 | Molex | 0 | 0791098611-ND | €3.56497 | Similar |
| A3-24DA-2SV(71) | Hirose Electric Co Ltd | 20 | H10968-ND | €2.29000 | Similar |
| A3A-24DA-2SV(71) | Hirose Electric Co Ltd | 0 | H10979-ND | €2.29000 | Similar |
| TLE-112-01-G-DV-A | Samtec Inc. | 48 | SAM12129-ND | €3.63000 | Similar |
| TLE-112-01-G-DV-A-P-TR | Samtec Inc. | 0 | TLE-112-01-G-DV-A-P-TR-ND | €3.25379 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 950 | €2.33341 | €4,550.15 |
| Unit Price without VAT: | €2.33341 |
|---|---|
| Unit Price with VAT: | €2.92843 |











