IL13 Series IEC Lock Power Cords
Schaffner announces the addition of the IEC Lock power cords
Schaffner's IEC Lock power cords lock into any IEC C14 connector or power entry module. This simple and attractive solution does not require the exchange or modification of the power inlet, making it an easy retrofit for all electronic equipment and devices where safe/reliable power connections are a must.
The Schaffner power cords with IEC Lock reduce installation time and material by eliminating the need for bale or clamp accessories, and are easily installed and released from standard IEC 60320 style C14 inlets with the press of a button.
| Features | Applications | |
|
|
Standard
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | IL13-C14-SVT-3100-183 | CORD 18AWG IEC320C14 - 320C13 6' | 231 - Immediate | $14.48 | View Details |
![]() | ![]() | IL13-US1-SVT-3100-183 | CORD 18AWG NEMA5-15P - IEC320 6' | 270 - Immediate | $18.78 | View Details |
![]() | ![]() | IL13-EU1-H05-3100-200 | CRD 18AWG CEE7/7 RA - C13 6.67' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | IL13-UK1-H05-3100-200 | CRD 18AWG BS1363A - IEC320 6.67' | 0 - Immediate | $16.81 | View Details |
Medical
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | IL13-US2-SJT-3100-183 | CORD 18AWG NEMA5-15P - IEC320 6' | 100 - Immediate | $18.77 | View Details |
![]() | ![]() | IL13-US2-SJT-3100-275 | CORD 18AWG NEMA5-15P - IEC320 9' | 97 - Immediate | $22.35 | View Details |
![]() | ![]() | IL13-US2-SJT-3100-366 | CRD 18AWG NEMA5-15P - 320C13 12' | 0 - Immediate | $29.20 | View Details |