NOVA22 Solid State Relays

 

Meet NOVA22, the most powerful 22.5 mm SSR family in the market

Crydom, Inc.'s NOVA22 are innovative and powerful solid state relays in a 22.5 mm wide package. NOVA22s are available in AC and DC models with ratings up to 35 amps in a DIN rail mount package or 95 amps in a panel mount package. The unique range of connections, screw or spring cage input terminals and use of standard or elevator screw, make the NOVA22 family the most versatile relays in the market.

Power and Versatility in a 22.5 mm Package!

 

DR22 Series

DR22 Series - AC & DC Output DIN Rail-Mount Solid State Relays

The DR22 Series is a family of 22.5 mm wide DIN rail-mount, high performing solid state relays with ratings up to 35 Amps at 600 VAC and 30 Amps at 200 VDC.

These powerful and ready-to-use SSRs come with an integral heatsink, eliminating the need for complex thermal calculations. DR22 Series models are C-UL-US approved.

Features

  • DBC substrate for superior thermal performance
  • LED input status indicator
  • IP20 touch-safe housing
  • 1 kHz maximum PWM frequency
  • 3750 VAC optical isolation

DR22 Series Product Page

 

back to top

PM22 Series

PM22 Series - Panel-Mount Solid State Relays

The PM22 Series is a family of 22.5 mm wide panel-mount solid state relays that offer the highest power density in the market with ratings up to 95 Amps at 600 VAC. PM22s have a contactor terminal configuration which includes a plug-in connector for the control input, available in either standard “screw” or “spring cage” terminals. PM22 Series models are C-UL-US and TUV approved.

Features

  • Built-in overvoltage protection
  • DBC substrate for superior thermal performance
  • IP20 touch-safe housing
  • AC or DC control
  • Zero voltage or instantaneous turn-on output
  • 4000 VAC optical isolation

PM22 Series Product Page

 

back to top

Versatile Connection

Versatile Connection

Crydom offers plug-in input connectors for use with Contactor configuration NOVA22 Solid State Relays. Available in different terminal styles for added connection versatility including standard screw terminals and spring cage terminal options.

 

Part Number Description    
CP201 Pluggable Input Connector DR22 and PM22 Series Datasheet Button CP201 Product Page
CP202 Pluggable Input Connector DR22 and PM22 Series Datasheet Button CP202 Product Page

back to top